DC2126A, Temperature Sensor Development Tools High Accuracy Wireless Temp Sensor with Solar Battery Life Extender

DC2126A, Temperature Sensor Development Tools High Accuracy Wireless Temp Sensor with Solar Battery Life Extender
Изображения служат только для ознакомления,
см. техническую документацию
46 060 руб.
Добавить в корзину 1 шт. на сумму 46 060 руб.
Номенклатурный номер: 8004973106
Артикул: DC2126A
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
SmartMesh® IP™ Wireless Solutions
Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Demonstration Boards
Series: SmartMesh IP
Subcategory: Development Tools
Tool Is For Evaluation Of: LT6654, LTC2484, LTC3330, LTP5901-IPM
Type: Wireless Temperature Sensor

Техническая документация

Datasheet
pdf, 716 КБ