DC2420A, Temperature Sensor Development Tools LTC2984 Demo Board - LTC2984 Motherboard
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 250 руб.
Добавить в корзину 1 шт.
на сумму 38 250 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTC2984 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Demonstration Boards |
Series: | LTC2984 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC2984 |
Type: | Temperature Sensor |
Base Product Number | LTC2984 -> |
ECCN | EAR99 |
Function | Thermal Management |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Software Download | http://www.linear.com/docs/46750http://www.linear. |
Supplied Contents | Board(s), Cable(s) |
Type | Power Management |
Utilized IC / Part | LTC2984 |
Video File | LTC2984 high accuracy digital temperature system - |
Вес, г | 506.9 |
Техническая документация
Datasheet
pdf, 797 КБ
Datasheet DC2420A
pdf, 815 КБ
Похожие товары