DC2531A-KIT, Temperature Sensor Development Tools Starter Kit for LTC2986 - LTC2986 Mother
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 510 руб.
Добавить в корзину 1 шт.
на сумму 56 510 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LTC2986 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Demonstration Kits |
Series: | LTC2986 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC2986 |
Type: | Temperature Sensor |
Base Product Number | LTC2986 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 8-Bit |
Function | Thermal Management |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Software Download | http://www.linear.com/quikevalhttp://arduino.cc/do |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC2986 |
Video File | ADI Sponsors InnovateFPGA Design Contest |
Вес, г | 906 |
Техническая документация
Похожие товары