EVAL-AD1940MINIBZ, Audio IC Development Tools SigmaDSP Multichannel 28-Bit Audio Processor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 130 руб.
Добавить в корзину 1 шт.
на сумму 78 130 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
AD1940 Multimedia Evaluation Board Automotive
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Current: | 163 mA |
Operating Supply Voltage: | 2.5 V |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | AD1940 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD1940 |
Type: | Audio |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Product Category | Multimedia Tools |
Supported Device | AD1940 |
Supported Device Technology | Multimedia Misc |
Type | Evaluation Board |
Вес, г | 218 |