EVAL-AD7746HDZ, Multiple Function Sensor Development Tools Evaluation board i.c.

EVAL-AD7746HDZ, Multiple Function Sensor Development Tools Evaluation board i.c.
Изображения служат только для ознакомления,
см. техническую документацию
17 010 руб.
Добавить в корзину 1 шт. на сумму 17 010 руб.
Номенклатурный номер: 8004974163
Артикул: EVAL-AD7746HDZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Sensors ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Capacitive Sensor Application
Interface Type: I2C, USB
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Boards
Series: AD7746
Subcategory: Development Tools
Tool Is For Evaluation Of: AD7746HDZ
Type: Capacitive Touch Sensor, Humidity, Temperature

Техническая документация

Datasheet
pdf, 410 КБ