EVAL-ADT7301EBZ, Temperature Sensor Development Tools evaluation board i.c.

EVAL-ADT7301EBZ, Temperature Sensor Development Tools evaluation board i.c.
Изображения служат только для ознакомления,
см. техническую документацию
17 980 руб.
Добавить в корзину 1 шт. на сумму 17 980 руб.
Номенклатурный номер: 8004974396
Артикул: EVAL-ADT7301EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Boards
Series: ADT7301
Subcategory: Development Tools
Tool Is For Evaluation Of: ADT7301
Type: Temperature Sensor
Вес, г 998.9

Техническая документация

Datasheet
pdf, 288 КБ