EVAL-ADT7420ARDZ, Temperature Sensor Development Tools 0.25 C Accurate, 16-Bit Digital I2C Temperature Sensor
17 770 руб.
Добавить в корзину 1 шт.
на сумму 17 770 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Subcategory: | Development Tools |
Contents | Board(s) |
ECCN | EAR99 |
Function | Temperature |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Arduino |
RoHS Status | RoHS Compliant |
Type | Sensor |
Utilized IC / Part | ADT7420 |
Техническая документация
Похожие товары