EVAL-ADT75EBZ, Temperature Sensor Development Tools evaluation board i.c.
19 340 руб.
Добавить в корзину 1 шт.
на сумму 19 340 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Interface Type: | SMBus |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Supply Voltage: | 3 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADT75 |
Type: | Temperature Sensor |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | IВІC, SMBus |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | -55В°C ~ 125В°C |
Sensitivity | В±1В°C |
Sensor Type | Temperature |
Supplied Contents | Board(s) |
Utilized IC / Part | ADT75 |
Voltage - Supply | 3V ~ 5.5V |
Вес, кг | 1 |
Техническая документация
Похожие товары