EVAL-ADXL1005Z, Acceleration Sensor Development Tools EB: Eval Board 50kHz 100g 1-axis accel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 870 руб.
Добавить в корзину 1 шт.
на сумму 12 870 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADXL1005 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL1005 |
Type: | Vibration Sensor |
ECCN | EAR99 |
Embedded | No |
HTSUS | 9031.80.8085 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±100g |
Sensitivity | 200mV/g |
Sensor Type | Accelerometer, 1 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL1005 |
Voltage - Supply | 3V ~ 5.25V |
Вес, г | 91.05 |
Техническая документация
Datasheet
pdf, 516 КБ
Datasheet EVAL-ADXL1005Z
pdf, 486 КБ
Похожие товары