EVAL-ADXL344Z-M, Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71 590 руб.
Добавить в корзину 1 шт.
на сумму 71 590 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.7 V to 2.75 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADXL344 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL344 |
Type: | Accelerometer Sensor |
Base Product Number | ADXL344 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Sensing Range | В±2g, 4g, 8g, 16g |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | ADXL344 |
Voltage - Supply | 1.7V ~ 2.75V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 603 КБ
Datasheet EVAL-ADXL344Z-M
pdf, 586 КБ
Похожие товары