EVAL-ADXL356CZ, Acceleration Sensor Development Tools EB: Eval Board for ADXL356 +/-10g/+/-40g Acc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 270 руб.
Добавить в корзину 1 шт.
на сумму 12 270 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
ADXL35x Evaluation BoardsAnalog Devices ADXL35x Evaluation Boards enable a quick performance evaluation of the ADXL35x low-noise, low-power, 3-axis, MEMS accelerometers. The EVAL-ADXL354BZ generates analog output to support a ±2g or ±4g accelerometer, and the EVAL-ADXL354CZ generates analog output to support a ±2g or ±8g accelerometer. The EVAL-ADXL355Z is designed to generate digital output to support a ±2g, ±4g, or ±8g accelerometer. These evaluation boards are well-suited for the evaluation of the ADXL354 and ADXL355 accelerometers in an existing system. This is due to the evaluation board's stiffness and small size, which minimizes the effect of the evaluation board on both the system and acceleration measurements. The EVAL-ADXL356/EVAL-ADXL357 evaluation boards are designed to evaluate the ADXL356 and ADXL357 3-axis MEMS accelerometers.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXL356C |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADXL356 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL356C |
Type: | Accelerometer Sensor |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±10g, В±40g |
Sensitivity | 20mV/g, 80mV/g |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL356C |
Voltage - Supply | 2.25V ~ 3.6V |
Вес, г | 97.33 |
Техническая документация
Похожие товары