EVAL-ADXL372Z, Acceleration Sensor Development Tools Micropower, 3-Axis, 200 g Digital Output, MEMS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 040 руб.
Добавить в корзину 1 шт.
на сумму 9 040 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
ADXL37x Evaluation BoardsAnalog Devices Inc. ADXL37x Evaluation Boards allow for quick evaluation of the ADXL372, ADXL375, and ADXL377 MEMS accelerometers. The boards are ideal for evaluating the devices in an existing system. This is because the ADXL37x Evaluation Board from Analog Devices features a stiffness and small size to minimize the effect of the board on the system and acceleration measurements.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADXL372 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL372 |
Type: | Accelerometer Sensor |
Base Product Number | ADXL372 -> |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±200g |
Sensor Type | Accelerometer, 3 Axis |
Series | iMEMSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL372 |
Voltage - Supply | 1.6V ~ 3.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | ADXL372 |
Supported Device Technology | Accelerometer |
Type | Breakout Board |
Вес, г | 0.01 |
Техническая документация
Похожие товары