EVAL-ADXRS290Z-S, Acceleration Sensor Development Tools EB: Satellite Eval System of ADXRS290

EVAL-ADXRS290Z-S, Acceleration Sensor Development Tools EB: Satellite Eval System of ADXRS290
Изображения служат только для ознакомления,
см. техническую документацию
47 170 руб.
Добавить в корзину 1 шт. на сумму 47 170 руб.
Номенклатурный номер: 8004974504
Артикул: EVAL-ADXRS290Z-S
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
ADXRS290 Evaluation Boards

Analog Devices Inc. ADXRS290 Evaluation Boards offer an inertial sensor evaluation system platform for the ADXRS290 Dual-Axis Gyroscope. The ADXRS290 Dual-Axis Gyroscope is a high-performance pitch and roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for stabilization applications.

Технические параметры

Acceleration: 2000 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Satellite Boards
Sensing Axis: X, Y
Series: ADXRS290
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXRS290
Type: Accelerometer, Gyroscope Sensor
Вес, г 295.5

Техническая документация

Datasheet
pdf, 537 КБ