EVAL-ADXRS290Z-S2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 610 руб.
Добавить в корзину 1 шт.
на сумму 43 610 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Sensors
ADXRS290 - Оценочная плата гироскопа, 2-осевой сенсор
Технические параметры
Base Product Number | ADXRS290 -> |
ECCN | 7A994 |
HTSUS | 8473.30.1180 |
Interface | Serial, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±100В°/sec |
Sensitivity | 200LSB/В°/s |
Sensor Type | Gyroscope, 2 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXRS290 |
Voltage - Supply | 2.7V ~ 5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Satellite Boards |
Series: | ADXRS290 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXRS290 |
Type: | Accelerometer, Gyroscope Sensor |
Техническая документация
Похожие товары