EVAL-ADXRS453Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 250 руб.
Добавить в корзину 1 шт.
на сумму 25 250 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
EVAL-ADXRS453Z & EVAL-ADXRS453Z-V Eval BoardsAnalog Devices Inc. EVAL-ADXRS453Z and EVAL-ADXRS453Z-V Eval Boards are simple breakout boards that enable easy connection of the ADXRS453 Digital Output Gyroscope into an existing system. The EVAL-ADXRS453Z Eval Board features the ADXRS453 in a SOIC package for Yaw Rate (z-axis) sensing. The EVAL-ADXRS453Z-V Eval Board features the ADXRS453 in a Vertical-Mount Package (VMP) for Pitch, Roll, or Yaw axis sensing. In applications requiring multi-axis sensing, the innovative VMP greatly simplifies assembly by eliminating the need for additional boards mounted at 90°.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXRS453 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V to 5 V |
Packaging: | Bulk |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADXRS453 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXRS453 |
Type: | Gyroscope Sensor |
Base Product Number | ADXRS453 -> |
ECCN | 7A994 |
HTSUS | 8473.30.1180 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±300В°/sec |
Sensitivity | 80LSB/В°/s |
Sensor Type | Gyroscope, 1 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXRS453 |
Voltage - Supply | 3.15V ~ 5.25V |
Вес, г | 56.7 |
Техническая документация
Похожие товары