EVAL-ADXRS624Z, Position Sensor Development Tools 50 /s Yaw Rate Gyro

Фото 1/2 EVAL-ADXRS624Z, Position Sensor Development Tools 50 /s Yaw Rate Gyro
Изображения служат только для ознакомления,
см. техническую документацию
17 410 руб.
Добавить в корзину 1 шт. на сумму 17 410 руб.
Номенклатурный номер: 8004974510
Артикул: EVAL-ADXRS624Z
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
Sensors ADI SLP

Технические параметры

Brand: Analog Devices
Description/Function: +/-50 degree/second, Single chip rate gyroscope
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADXRS624
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Evaluation Boards
Series: ADXRS624
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXRS624
Type: Gyroscope Sensor
Base Product Number ADXRS624 ->
ECCN 7A994
Embedded No
HTSUS 8473.30.1180
Interface Analog
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Sensing Range В±75В°/sec
Sensitivity 25mV/В°/s
Sensor Type Gyroscope, 1 Axis
Supplied Contents Board(s)
Utilized IC / Part ADXRS624
Voltage - Supply 4.75V ~ 5.25V
Вес, г 75.3

Техническая документация

Datasheet
pdf, 555 КБ
Datasheet EVAL-ADXRS624Z
pdf, 83 КБ