EVAL-CHAMBER, Multiple Function Sensor Development Tools Smoke chamber
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 930 руб.
Добавить в корзину 1 шт.
на сумму 9 930 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADPD188BI |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 28800X, ADPD188BI |
Type: | Smoke Detector |
Accessory Type | Smoke Chamber |
ECCN | EAR99 |
For Use With/Related Products | ADPD188BI |
HTSUS | 8531.10.0025 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | ROHS3 Compliant |
Video File | Analog Devices: Solutions for Smoke Detection |
Техническая документация
Datasheet
pdf, 158 КБ
Datasheet EVAL-CHAMBER
pdf, 559 КБ