EVAL-CN0287-SDPZ, Temperature Sensor Development Tools 4chnl RTD/T'couple CKT. Spd/Cost/Prf'nce
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 460 руб.
Добавить в корзину 1 шт.
на сумму 30 460 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | 2-Wire, 3-Wire, 4-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.5 V, 5 V |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Boards |
Series: | CN0287 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADT7310 |
Type: | Temperature Sensor |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Temperature, Thermocouple |
Series | Circuits from the Labв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AD7193, ADT7310 |
Вес, г | 132.4 |
Техническая документация
Datasheet EVAL-CN0287-SDPZ
pdf, 515 КБ
Похожие товары