EVAL-CN0303-SDPZ, Acceleration Sensor Development Tools Industrial Vibration Analysis

EVAL-CN0303-SDPZ, Acceleration Sensor Development Tools Industrial Vibration Analysis
Изображения служат только для ознакомления,
см. техническую документацию
23 590 руб.
Добавить в корзину 1 шт. на сумму 23 590 руб.
Номенклатурный номер: 8004974542
Артикул: EVAL-CN0303-SDPZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP

Технические параметры

Acceleration: 70 g, 250 g, 500 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Evaluation Boards
Sensing Axis: X
Sensitivity: 16 mV/g, 24.2 mV, g
Series: CN0303
Subcategory: Development Tools
Tool Is For Evaluation Of: AD7476, AD8606, ADXL001
Type: Accelerometer Sensor
Вес, г 132.4

Техническая документация