EVAL-CN0319-EB1Z, Temperature Sensor Development Tools 4-20mA loop PWR Temp mon'r using PWM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 610 руб.
Добавить в корзину 1 шт.
на сумму 36 610 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Boards |
Series: | CN0319 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP1720, ADR3412, ADuCM360, ADuCM361, OP193 |
Type: | Thermocouple Sensor |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 9030.90.6600 |
Interface | Serial |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | -200В°C ~ 350В°C |
Sensor Type | Temperature, Thermocouple |
Series | Circuits from the Labв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP1720, ADuCM360 |
Вес, г | 250 |
Техническая документация
Datasheet EVAL-CN0319-EB1Z
pdf, 362 КБ
Похожие товары