EVAL-CN0391-ARDZ, Temperature Sensor Development Tools 4-Channel Thermocouple w/ Cold Junction
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 450 руб.
Добавить в корзину 1 шт.
на сумму 19 450 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Arduino-Compatible SolutionsBuilding a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADICUP360 |
Interface Type: | SPI, UART, USB |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Boards |
Series: | CN0391 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7124-8, ADP7118 |
Type: | Thermocouple Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Temperature |
HTSUS | 9025.19.8085 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Arduino |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Circuits from the Labв„ў -> |
Type | Sensor |
Utilized IC / Part | AD7124-8, ADP7118 |
Вес, г | 363.5 |
Похожие товары