EVAL-CN0396-ARDZ, Multiple Function Sensor Development Tools CN0393
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 840 руб.
Добавить в корзину 1 шт.
на сумму 23 840 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Arduino-Compatible SolutionsBuilding a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 6 V |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Series: | CN0396 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | COH-A2 |
Type: | Gas Sensor |
Contents | Board(s) |
ECCN | EAR99 |
Function | Carbon Monoxide (CO), Hydrogen Sulfide (H2S) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Arduino |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Circuits from the Labв„ў -> |
Type | Sensor |
Utilized IC / Part | AD5270, AD7798, ADA4528-1, ADA4528-2, ADP7102, ADR |
Похожие товары