EVAL-CN0398-ARDZ, Multiple Function Sensor Development Tools CN0393

EVAL-CN0398-ARDZ, Multiple Function Sensor Development Tools CN0393
Изображения служат только для ознакомления,
см. техническую документацию
22 130 руб.
Добавить в корзину 1 шт. на сумму 22 130 руб.
Номенклатурный номер: 8004974564
Артикул: EVAL-CN0398-ARDZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
EVAL-CN0398-ARDZ Evaluation Board
Analog Devices Inc. EVAL-CN0398-ARDZ Evaluation Board features the Arduino Shield form factor for rapid prototyping of the CN0398 Smart Agriculture pH and Soil Moisture Measurement system. Water is a huge expense for farmers and greenhouses. If plants already have sufficient moisture levels, why should farmers and greenhouse owners continue to water the plants? The CN0398 Smart Agriculture pH and Soil Moisture Measurement system makes two critical measurements when it comes to the health of plants. This system takes measurements in the soil to determine when to water and which nutrients need to be added to balance the pH for optimal plant growth.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD7124-8, ADA4661-2, ADP7118-2.5, ADR3433
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 7 V to 12 V
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Boards
Series: CN0398
Subcategory: Development Tools
Tool Is For Evaluation Of: EC5, VH400
Type: pH, Soil Moisture, Temperature Sensor