EVAL-CN0429-EBZ, Multiple Function Sensor Development Tools ADuCM355 Electrochemical Gas Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 790 руб.
Добавить в корзину 1 шт.
на сумму 15 790 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
EVAL-CN0429-EBZ Electrochemical Gas Sensor BoardAnalog Devices Inc. EVAL-CN0429-EBZ Electrochemical Gas Sensor Board plugs into a shield board. Analog Devices EVAL-ADICUP3029 Cortex®-M3 is Arduino-compatible, acting as the host MCU. The board's function is to communicate with the measurement engine on the EVAL-CN0429-EBZ daughter boards that interfaces with the sensors. The gas sensor daughterboard is capable of measuring electrochemical gas. The CN0429 gas sensor daughterboard includes a temperature and humidity sensor. The CN0429 is compatible with electrochemical gas sensors in a "4-series" form factor. 2-, 3- and 4-electrode sensors are supported.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Series: | CN0429 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuCM355 |
Type: | Electrochemical Gas Sensor |
ECCN | 3A991A2 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI, UART |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Gas |
Series | Circuits from the Labв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADuCM355 |
Вес, г | 56.7 |
Техническая документация
Datasheet EVAL-CN0429-EBZ
pdf, 234 КБ
Datasheet EVAL-CN0429-EBZ
pdf, 269 КБ
Похожие товары