EVAL-XLMOUNT1, Acceleration Sensor Development Tools MOUNTING BLOCK FOR ACCELEROMETER BRKOUT

Фото 1/2 EVAL-XLMOUNT1, Acceleration Sensor Development Tools MOUNTING BLOCK FOR ACCELEROMETER BRKOUT
Изображения служат только для ознакомления,
см. техническую документацию
28 000 руб.
Добавить в корзину 1 шт. на сумму 28 000 руб.
Номенклатурный номер: 8004974619
Артикул: EVAL-XLMOUNT1
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
EVAL-XLMOUNT1 Board
Analog Devices Inc. EVAL-XLMOUNT1 Board is an aluminum mounting block with a central mounting hole. This block can be used to secure an accelerometer to any source acceleration using this mounting hole, while providing optimized mechanical characteristics. The EVAL-XLMOUNT1 mounting block is mechanically optimized to provide a +/- 1.5dB flat response up to 20kHz. The accelerometer breakout board can be attached to the mounting block in multiple orientations along 5 different faces of the block.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Subcategory: Development Tools
Accessory Type Mounting Kit
ECCN EAR99
HTSUS 7616.99.5190
Package Bulk
RoHS Status ROHS3 Compliant
Video File Analog Devices: CN0549 - CbM Development Platform