EVALZ-ADPD2211, Optical Sensor Development Tools Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 550 руб.
Добавить в корзину 1 шт.
на сумму 7 550 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
Optical ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Optical Sensor Development Tools |
Product Type: | Optical Sensor Development Tools |
Product: | Evaluation Boards |
Series: | ADPD2211 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADPD2211 |
Type: | Optical Sensor |
Base Product Number | ADPD2211 -> |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Light, Current Output |
Supplied Contents | Board(s) |
Utilized IC / Part | ADPD2211 |
Voltage - Supply | 1.8V ~ 5V |
Вес, г | 302.8 |
Техническая документация
Datasheet
pdf, 383 КБ
Datasheet EVALZ-ADPD2211
pdf, 358 КБ
Похожие товары