HMC3653LP3BETR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 340 руб.
Добавить в корзину 1 шт.
на сумму 4 340 руб.
Описание
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | MMIC Amplifier |
Maximum Input Return Loss (dB) | 11(Typ)15000MHz |
Maximum Operating Frequency (MHz) | 15000 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Return Loss (dB) | 7(Typ)15000MHz |
Maximum Power Dissipation (mW) | 512 |
Maximum Single Supply Voltage (V) | 6 |
Maximum Supply Current (mA) | 55 5V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Noise Figure (dB) | 4 15000MHz |
Typical Output Intercept Point (dBm) | 26 15000MHz |
Typical Output Power (dBm) | 13.5 15000MHz |
Typical Power Gain (dB) | 15 15000MHz |
Typical Single Supply Voltage (V) | 5 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain: | 15 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 4 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 28 dBm |
Operating Frequency: | 7 GHz to 15 GHz |
Operating Supply Current: | 40 mA |
Operating Supply Voltage: | 5 V |
P1dB - Compression Point: | 15 dBm |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | HMC3653 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Test Frequency: | 9 GHz to 14 GHz |
Type: | Gain Block Amplifiers |
Техническая документация
Datasheet
pdf, 590 КБ
Datasheet HMC3653LP3BETR
pdf, 585 КБ
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем
Похожие товары