HMC751LC4, RF Amplifier lo Noise amp SMT, 17 - 27 GHz

HMC751LC4, RF Amplifier lo Noise amp SMT, 17 - 27 GHz
Изображения служат только для ознакомления,
см. техническую документацию
16 530 руб.
от 10 шт.13 530 руб.
от 25 шт.13 090 руб.
от 50 шт.12 650.78 руб.
Добавить в корзину 1 шт. на сумму 16 530 руб.
Номенклатурный номер: 8004975053
Артикул: HMC751LC4
Бренд: Analog Devices

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
HMC751LC4 SMT PHEMT Low Noise Amplifiers

Analog Devices Inc. HMC751LC4 SMT PHEMT Low Noise Amplifiers are high dynamic range GaAs pHEMT MMIC Low Noise Amplifiers (LNA) housed in a leadless, Pb free, and RoHS compliant SMT package. The HMC751LC4 provides 25dB of small signal gain, 2.2dB of noise figure and output IP3 of +25dBm. The P1dB output power of +13dBm also enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC751LC4 allows the use of surface mount manufacturing techniques. Typical applications include point-to-point radios, point-to-multipoint radios, VSAT, test equipment, sensors, and military applications.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 17 GHz to 27 GHz
Gain: 25 dB
Input Return Loss: 17 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 2 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 25 dBm
Operating Frequency: 17 GHz to 27 GHz
Operating Supply Current: 73 mA
Operating Supply Voltage: 4 V
P1dB - Compression Point: 13 dBm
Package / Case: QFN-24
Packaging: Cut Tape
Pd - Power Dissipation: 1 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: HMC751
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 20 GHz to 27 GHz
Type: Low Noise Amplifiers
Вес, г 0.54

Техническая документация

Datasheet
pdf, 347 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем