HMC939ALP4ETR

HMC939ALP4ETR
Изображения служат только для ознакомления,
см. техническую документацию
33 480 руб.
от 10 шт.27 390 руб.
от 25 шт.26 070 руб.
от 500 шт.22 757.91 руб.
Добавить в корзину 1 шт. на сумму 33 480 руб.
Номенклатурный номер: 8007633799
Бренд: Analog Devices

Описание

HMC939A Digital Attenuators

Analog Devices HMC939A is designed as a 5-bit broadband GaAs IC digital attenuator MMIC chip. Operating from 0.1 to 40GHz, the HMC939A has a typical insertion loss of less than 5dB. The device features attenuator bit values of 1.0 (LSB), 2, 4, 8, 16 for a total attenuation of 31dB. HMC939A achieves excellent attenuation accuracy at less than ±1.0dB typical step error and an IIP3 of +43dBm. HMC939A"s five control voltage inputs, which can toggle between +5V and 0V, are select for each attenuation state.

Технические параметры

Attenuation: 31 dB
Attenuator Step Size: 1 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 50 Ohms
Insertion Loss: 6.5 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 33 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 0.1 GHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Bits: 5 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: QFN-16
Power Rating: 451 mW
Product Category: Attenuators
Product Type: Attenuators
Series: HMC939
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Tolerance: 1 dB
Type: Digital Attenuator
Вес, г 0.7

Техническая документация

Datasheet
pdf, 379 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем

HMC346ALC3B
Analog Devices
30 970 руб.
HMC346ALC3B
Analog Devices
37 810 руб.
HMC1018ALP4E, Attenuators Attenuators
Analog Devices
38 710 руб.