LT1171IQ#PBF, Switching Voltage Regulators 100kHz, 5A, 2.5A & 1.25A Hi Eff Sw Regs

LT1171IQ#PBF, Switching Voltage Regulators 100kHz, 5A, 2.5A & 1.25A Hi Eff Sw Regs
Изображения служат только для ознакомления,
см. техническую документацию
4 140 руб.
от 10 шт.3 470 руб.
от 50 шт.2 850 руб.
Добавить в корзину 1 шт. на сумму 4 140 руб.
Номенклатурный номер: 8004975576
Артикул: LT1171IQ#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 50
Input Voltage, Max: 40 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 60 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 6 mA
Output Current: 2.5 A
Output Voltage: Adjustable
Package/Case: DDPAK-5
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 6 mA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 100 kHz
Topology: Boost, Buck, Cuk, Flyback, Forward, Inverting
Type: High Efficiency
Вес, г 1

Техническая документация

Datasheet
pdf, 322 КБ