LT1251CN#PBF, Video Amplifiers 40MHz Video Fader & DC Gain Controlled

LT1251CN#PBF, Video Amplifiers 40MHz Video Fader & DC Gain Controlled
Изображения служат только для ознакомления,
см. техническую документацию
5 070 руб.
от 10 шт.4 430 руб.
от 25 шт.3 980 руб.
Добавить в корзину 1 шт. на сумму 5 070 руб.
Номенклатурный номер: 8004975706
Артикул: LT1251CN#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 61 dB
en - Input Voltage Noise Density: 2.7 nV/rtHz
Factory Pack Quantity: 25
Ib - Input Bias Current: 10 uA
Manufacturer: Analog Devices Inc.
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 13.5 mA
Output Current per Channel: 40 mA
Package/Case: PDIP-14
Packaging: Tube
Product Category: Video Amplifiers
Product Type: Video Amplifiers
SR - Slew Rate: 300 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Вес, г 6

Техническая документация

Datasheet
pdf, 382 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем