LT1253CN8#PBF, Video Amplifiers L Cost 2x & 4x Video Amps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 410 руб.
от 10 шт. —
2 070 руб.
от 50 шт. —
1 850 руб.
от 100 шт. —
1 366.42 руб.
Добавить в корзину 1 шт.
на сумму 2 410 руб.
Описание
Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
3 dB Bandwidth: | 270 MHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 65 dB |
en - Input Voltage Noise Density: | 3 nV/rtHz |
Factory Pack Quantity: | 50 |
Gain V/V: | 1500 V/V |
GBP - Gain Bandwidth Product: | 250 MHz |
Ib - Input Bias Current: | 15 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 10 MOhms |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 6 mA |
Output Current per Channel: | 55 mA |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 250 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 4 V |
Vos - Input Offset Voltage: | 5 mV |
-3db Bandwidth | 270MHz |
Applications | Current Feedback |
Base Product Number | LT1253 -> |
Current - Output / Channel | 55mA |
Current - Supply | 6mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 250V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Supply, Single/Dual (В±) | 4V ~ 28V, В±2V ~ 14V |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем
Похожие товары