LT1331CG#PBF, RS-232 Interface IC 3V RS562 or 5V/3V RS232 Transceiver with One Receiver Active in Shutdown

LT1331CG#PBF, RS-232 Interface IC 3V RS562 or 5V/3V RS232 Transceiver with One Receiver Active in Shutdown
Изображения служат только для ознакомления,
см. техническую документацию
3 790 руб.
от 10 шт.3 310 руб.
от 25 шт.2 960 руб.
от 94 шт.2 433.35 руб.
Добавить в корзину 1 шт. на сумму 3 790 руб.
Номенклатурный номер: 8004975748
Артикул: LT1331CG#PBF
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Data Rate: 250 kb/s
Factory Pack Quantity: 47
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 12 mA
Operating Supply Voltage: 3 V/5 V
Output Current: 17 mA
Package/Case: SSOP-28
Packaging: Tube
Pd - Power Dissipation: 42 mW
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.6 us, 350 ns
Protocol Supported: RS-232
Shutdown: Without Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Base Product Number LT1331 ->
Data Rate 250KBd
Duplex Full
ECCN EAR99
Environmental Information http://quality.linear-web.com/rohs.php?part=LT1331
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 3/5
Operating Temperature 0В°C ~ 70В°C
Package Tube
Package / Case 28-SSOP (0.209"", 5.30mm Width)
Protocol RS232
REACH Status REACH Unaffected
Receiver Hysteresis 400mV
RoHS Status ROHS3 Compliant
Supplier Device Package 28-SSOP
Type Transceiver
Voltage - Supply 3.3V, 5V
Вес, г 4

Техническая документация

Datasheet
pdf, 220 КБ
Datasheet LT1331CG#PBF
pdf, 223 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем