LT1364CN8#PBF, High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps

LT1364CN8#PBF, High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
от 10 шт.2 690 руб.
от 50 шт.2 400 руб.
от 100 шт.1 931.28 руб.
Добавить в корзину 1 шт. на сумму 3 120 руб.
Номенклатурный номер: 8004975778
Артикул: LT1364CN8#PBF
Бренд: Analog Devices

Описание

LT1364 is a dual high speed operational amplifier with outstanding AC and DC performance. This amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. This amplifier is stable with any capacitive load making them useful in buffer or cable driving applications. It is widely used in application such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, data acquisition systems etc.

• Gain bandwidth is 70MHz typ
• Slew rate is 1000V/µs typ
• Supply current per amplifier is 6.3mA typ
• Unity-gain stable, C-loadTM opamp drives all capacitive loads
• Input noise voltage is 9nV/√Hz typ
• Input offset voltage is 0.5mV typ, input bias current is 0.6µA typ
• Input offset current is 120nA typ, output current is 60mA typ
• DC gain is 9V/mV typ at (VOUT = ±12V, RL = 1k), settling time to 0.1% is 50ns typ
• Differential gain is 0.06% typ at AV=2, RL=150R, differential phase is 0.04° typ at AV=2, RL=150R
• Operating temperature is -40°C to 85°C, packaging style is 8-lead PDIP

Технические параметры

Диапазон Напряжения Питания ±2.5В до±15В
Количество Выводов 8вывод(-ов)
Количество Усилителей 2 Усилителя
Максимальная Рабочая Температура 85°C
Минимальная Рабочая Температура -40°C
Полоса Пропускания 70МГц
Скорость Нарастания 1кВ/мкс
Стиль Корпуса Усилителя DIP
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Вес, г 3.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем