LT6553CGN#PBF, Video Amplifiers 650MHz Gain of 2 3x Video Amp

LT6553CGN#PBF, Video Amplifiers 650MHz Gain of 2 3x Video Amp
Изображения служат только для ознакомления,
см. техническую документацию
2 180 руб.
Добавить в корзину 1 шт. на сумму 2 180 руб.
Номенклатурный номер: 8004977360
Артикул: LT6553CGN#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Video Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

3 dB Bandwidth: 650 MHz
Brand: Analog Devices
en - Input Voltage Noise Density: 9 nV/rtHz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 650 MHz
Ib - Input Bias Current: 17 uA
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 400 kOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Current: 8 mA
Output Current per Channel: 105 mA
Package/Case: SSOP-16
Packaging: Tube
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Shutdown: No Shutdown
SR - Slew Rate: 2500 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 4 V
Vos - Input Offset Voltage: 3 mV
Вес, г 0.16

Техническая документация

Datasheet
pdf, 192 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем