LTC1480CS8#PBF, RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 970 руб.
от 10 шт. —
1 610 руб.
от 50 шт. —
1 510 руб.
от 100 шт. —
1 167 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices |
Data Rate: | 2.5 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | ESD Protection |
Factory Pack Quantity: | 100 |
Function: | Transceiver |
Input Voltage: | 3.3 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 250 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Protocol Supported: | RS-485 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Ultra Low Power |
Base Product Number | LTC1480 -> |
Data Rate | 150KBd |
Duplex | Half |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC148 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | RS422, RS485 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 40mV |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/7177 |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 3V ~ 3.6V |
Automotive | No |
Driving Mode | 3-State |
Military | No |
Number of Drivers per Line | 1@RS-422I32@RS-485 |
Number of Receivers | 1 |
Number of Receivers per Line | 32@RS-485I10@RS-422 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-422IRS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Transmitter Signal Type | Differential |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары