LTC1484CN8#PBF, RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe

LTC1484CN8#PBF, RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8004977938
Артикул: LTC1484CN8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Data Rate: 5 Mb/s
Duplex: Half Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 50
Function: Transceiver
Input Voltage: 5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 600 uA
Operating Supply Voltage: 5 V
Package/Case: PDIP-8
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Protocol Supported: RS-485
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Low Power
Base Product Number LTC1484 ->
Data Rate 4Mbps
Duplex Half
ECCN EAR99
Environmental Information http://quality.linear-web.com/rohs.php?part=LTC148
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Drivers/Receivers 1/1
Operating Temperature 0В°C ~ 70В°C
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
Protocol RS422, RS485
REACH Status REACH Unaffected
Receiver Hysteresis 30mV
RoHS Status ROHS3 Compliant
Supplier Device Package 8-PDIP
Type Transceiver
Voltage - Supply 4.75V ~ 5.25V

Техническая документация

Datasheet
pdf, 229 КБ
Datasheet
pdf, 226 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем