LTC1688CS#PBF, RS-485 Interface IC 100Mbps RS485 Hot Swapable 4x Drvrs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 110 руб.
от 10 шт. —
3 590 руб.
от 50 шт. —
3 060 руб.
от 100 шт. —
2 692.02 руб.
Добавить в корзину 1 шт.
на сумму 4 110 руб.
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices |
Data Rate: | 100 Mb/s |
ESD Protection: | 6 kV |
Factory Pack Quantity: | 50 |
Function: | Driver |
Input Voltage: | 3 V, 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 0 Receiver |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current: | 20 mA |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Drivers |
Propagation Delay Time: | 8 ns |
Protocol Supported: | RS-485 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3 V |
Type: | Ultra High Speed |
Data Rate | 100MBPS(kbps) |
Data Transmission Topology | Multidrop/Multipoint |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSMITTER |
Interface Circuit Standard 1 | RS-485 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-232/32@RS-485 |
Number of Receiver Enables | NOT REQUIRED |
Number of Receivers | Not Required |
Number of Receivers per Line | NOT REQUIRED |
Number of Transceivers | Not Required |
Number of Transmitter Enables | 1 |
Number of Transmitters | 4 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Not Required |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Supply Current | 18(mA) |
Transmitter Signal Type | Differential |
Вес, г | 0.44 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары