LTC3414EFE#PBF, Switching Voltage Regulators 4A, 4MHz, Monolithic Synchronous Step-Down Regulator
3 330 руб.
от 10 шт. —
2 910 руб.
от 25 шт. —
2 660 руб.
от 74 шт. —
2 121.62 руб.
Добавить в корзину 1 шт.
на сумму 3 330 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Development Kit: | DC556A |
Factory Pack Quantity: | 74 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.3 V |
Input Voltage: | 2.25 V to 5.5 V |
Load Regulation: | 0.02% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 64 uA |
Output Current: | 4 A |
Output Voltage: | 800 mV to 5 V |
Package/Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 64 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 4 MHz |
Topology: | Buck |
Type: | MOnolithic Synchronous Step-Down Regulator |
Automotive | Yes |
Efficiency - (%) | 95 |
Line Regulation | 0.2%/V |
Load Regulation | 0.2% |
Maximum Input Voltage - (V) | 5.5 |
Maximum Output Current - (A) | 4 |
Military | No |
Minimum Input Voltage - (V) | 2.25 |
Number of Outputs | 1 |
Operating Temperature - (??C) | -40~85 |
Output Type | Adjustable |
Output Voltage - (V) | 0.8 to 5 |
Packaging | Tube |
Pin Count | 20 |
Standard Package Name | SOP |
Supplier Package | TSSOP EP |
Switching Frequency - (kHz) | 300 to 4000 |
Switching Regulator | Yes |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем