LTC4368CDD-2#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 820 руб.
от 10 шт. —
1 590 руб.
от 25 шт. —
1 450 руб.
от 121 шт. —
1 173.45 руб.
Добавить в корзину 1 шт.
на сумму 1 820 руб.
Описание
Protection Circuit 10-Pin DFN EP Tube
Технические параметры
Brand: | Analog Devices |
Current Rating: | 100 uA |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | PCB Mount |
Package / Case: | DFN-10 |
Packaging: | Tube |
Product Category: | Surge Suppressors |
Product Type: | SPD-Surge Protection Devices |
Product: | Board Level Protection Devices |
Series: | LTC4368 |
Subcategory: | Surge Suppressors |
Termination Style: | SMD/SMT |
Type: | UV/OV and Reverse Protection Controller |
Voltage Rating: | 2.5 VDC to 60 VDC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Voltage (V) | 2.5 to 60 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 0.1 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Product Category | Protection Circuit |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Supplier Temperature Grade | Commercial |