LTC4418IUF#PBF, Power Management Specialized - PMIC 2x Ch Prioritized PwrPath Cntr

LTC4418IUF#PBF, Power Management Specialized - PMIC 2x Ch Prioritized PwrPath Cntr
Изображения служат только для ознакомления,
см. техническую документацию
2 230 руб.
от 10 шт.1 920 руб.
от 25 шт.1 750 руб.
от 91 шт.1 480.98 руб.
Добавить в корзину 1 шт. на сумму 2 230 руб.
Номенклатурный номер: 8004979681
Артикул: LTC4418IUF#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 91
Input Current: 26 uA
Input Voltage Range: 2.5 V to 40 V
Input Voltage, Max: 40 V
Input Voltage, Min: 2.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 40 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 26 uA
Operating Supply Voltage: 2.5 V to 40 V
Output Current: 17 uA
Output Voltage Range: 2.5 V to 40 V
Package / Case: QFN-20
Packaging: Tube
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: Controllers
Series: LTC4418
Subcategory: PMIC-Power Management ICs
Type: Controller
Packaging Rail/Tube
Вес, г 0.92

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем