LTC4440ES6#TRMPBF, Gate Drivers Hi Speed, Hi V Hi Side Gate Drvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 10 шт. —
1 470 руб.
от 100 шт. —
1 150 руб.
от 250 шт. —
1 015.46 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fall Time: | 70 ns |
Input Voltage, Max: | 100 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 250 uA |
Output Current: | 2.4 A |
Output Voltage: | 8 V to 15 V |
Package / Case: | SOT-23-6 |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 100 ns |
Series: | LTC4440 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 80 V |
Supply Voltage - Min: | 6.5 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Automotive | No |
Bridge Type | Full Bridge |
Driver Configuration | Non-Inverting |
Driver Type | High Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 70(Typ) |
Maximum Operating Supply Voltage (V) | 80 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 65 |
Maximum Rise Time (ns) | 100(Typ) |
Maximum Supply Current (mA) | 0.4 |
Minimum Operating Supply Voltage (V) | -0.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Output Resistance (Ohm) | 1.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Peak Output Current (A) | 2.4(Typ) |
Pin Count | 6 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Supplier Temperature Grade | Industrial |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 1.6 |
Typical Input Low Threshold Voltage (V) | 1.25 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары