LTC4442EMS8E#PBF, Gate Drivers Hi Speed Sync N-Ch MOSFET Drvrs

LTC4442EMS8E#PBF, Gate Drivers Hi Speed Sync N-Ch MOSFET Drvrs
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.690 руб.
от 100 шт.525 руб.
от 250 шт.497.33 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8004979692
Артикул: LTC4442EMS8E#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Gate Drivers
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 50
Fall Time: 8 ns
Input Voltage, Max: 38 V
Logic Type: CMOS
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 730 uA
Output Current: 5 A
Package/Case: MSOP-E-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 20 ns
Rise Time: 12 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 9.5 V
Supply Voltage - Min: 6 V
Technology: Si
Type: High-Side, Low-Side
Base Product Number LTC4442 ->
Channel Type Synchronous
Current - Peak Output (Source, Sink) 2.4A, 2.4A
Driven Configuration Half-Bridge
ECCN EAR99
Gate Type N-Channel MOSFET
High Side Voltage - Max (Bootstrap) 42V
HTSUS 8542.39.0001
Input Type Non-Inverting
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers 2
Operating Temperature -40В°C ~ 125В°C (TJ)
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) Exposed Pa
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 12ns, 8ns
RoHS Status ROHS3 Compliant
Supplier Device Package 8-MSOP-EP
Video File Introducing Power by Linear
Voltage - Supply 6V ~ 9.5V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 171 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем