LTC4444MPMS8E#PBF, Gate Drivers Hi V Sync N-Ch MOSFET Drvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 280 руб.
от 10 шт. —
1 870 руб.
от 50 шт. —
1 750 руб.
от 100 шт. —
1 448.11 руб.
Добавить в корзину 1 шт.
на сумму 2 280 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
LTC4444 Synchronous N-Channel MOSFET DriverAnalog Devices Inc. LTC4444 Synchronous N-Channel MOSFET Driver is a high-frequency, high-voltage gate driver that drives two N-channel MOSFETs in a synchronous DC-DC converter, with supply voltages up to 100V. This powerful driver reduces switching losses in MOSFETs with high gate capacitance. The LTC4444 is configured for two supply-independent inputs. The high side input logic signal is internally level-shifted to the bootstrapped supply, which may function at up to 114V above ground.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 50 ns |
Input Voltage, Max: | 114 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 350 uA |
Output Current: | 3 A |
Output Voltage: | 700 mV |
Package / Case: | MSOP-E-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Propagation Delay - Max: | 50 ns |
Rise Time: | 80 ns |
Series: | LTC4444 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 13.5 V |
Supply Voltage - Min: | 7.2 V |
Type: | High-Side, Low-Side |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | High and Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | CMOS |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 50(Typ) |
Maximum Operating Supply Voltage (V) | 13.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Propagation Delay Time (ns) | 50 |
Maximum Rise Time (ns) | 80(Typ) |
Maximum Supply Current (mA) | 0.55 |
Minimum Operating Supply Voltage (V) | 7.2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Resistance (Ohm) | 0.55|1.2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 3(Typ) |
Pin Count | 8 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Supplier Temperature Grade | Military |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 2.75 |
Typical Input Low Threshold Voltage (V) | 2.3 |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары