LTC4449IDCB#TRPBF, Gate Drivers Hi Speed Sync N-Ch MOSFET Drvr

LTC4449IDCB#TRPBF, Gate Drivers Hi Speed Sync N-Ch MOSFET Drvr
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 10 шт.1 110 руб.
от 100 шт.818 руб.
от 250 шт.722.05 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8004979695
Артикул: LTC4449IDCB#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Gate Drivers
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 7 ns
Input Voltage, Max: 38 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 4.5 A
Package / Case: DFN-8
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 8 ns
Series: LTC4449
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 4 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 173 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем