LTC7000MPMSE#PBF, Gate Drivers Fast 150V Protected Hi Side NMOS Static

LTC7000MPMSE#PBF, Gate Drivers Fast 150V Protected Hi Side NMOS Static
Изображения служат только для ознакомления,
см. техническую документацию
5 540 руб.
от 10 шт.4 530 руб.
от 25 шт.4 340 руб.
от 111 шт.3 557.53 руб.
Добавить в корзину 1 шт. на сумму 5 540 руб.
Номенклатурный номер: 8004979965
Артикул: LTC7000MPMSE#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Gate Drivers
RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 37
Fall Time: 40 ns
Logic Type: CMOS
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 60 uA
Output Voltage: 3.5 V to 15 V
Package / Case: MSOP-16
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 70 ns
Rise Time: 90 ns
Series: LTC7000
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 135 V
Supply Voltage - Min: 3.5 V
Technology: Si
Type: High-Side
Вес, г 1.4

Техническая документация

Datasheet
pdf, 2459 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем