LTM4618EY#PBF, Switching Voltage Regulators 6A DC/DC uModule Reg w/ Track & Freq S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 280 руб.
от 10 шт. —
5 540 руб.
от 25 шт. —
5 200 руб.
от 170 шт. —
4 608.93 руб.
Добавить в корзину 1 шт.
на сумму 6 280 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Brand: | Analog Devices |
Development Kit: | DC1472A |
Factory Pack Quantity: Factory Pack Quantity: | 170 |
Input Voltage, Max: | 26.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 26.5 V |
Load Regulation: | 0.3% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 20 mA |
Output Current: | 6 A |
Output Voltage: | 800 mV to 5 V |
Package / Case: | BGA-84 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 80 uA |
Series: | LTM4618 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 250 kHz to 780 kHz |
Topology: | Buck |
Tradename: | uModule |
Type: | DC/DC µModule Regulator |
Body Orientation | Straight |
Contact Classification | 26Signal |
Contact Gender | SKT |
Contact Material | Copper Alloy |
Contact Plating | Silver |
DC to DC Converter Type | Step Down |
Family | GT |
Gender | RCP |
Input Voltage | 4.5 TO 26.5(V) |
Input Voltage (Min) | 4.5(V) |
Isolation | Non-Isolated |
Line Regulation | 0.04%/V |
Load Regulation | 0.6% |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Contacts | 26(POS) |
Number of Outputs | 1 |
Number of Ports | 1(Port) |
Number of Terminals | 26 |
On/Off Logic | POSITIVE |
Operating Temp Range | -55C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Current | 6(A) |
Output Type | ADJUSTABLE |
Output Voltage | 0.8 to 5(V) |
Package / Case | BGA |
Package Type | BGA |
Packaging | Tray |
Pin Count | 84 |
Product Depth (mm) | 9(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 4.32(mm) |
Product Length (mm) | 15(mm) |
Rad Hardened | No |
Screening Level | Automotive |
Shell Plating | Zinc Cobalt |
Shell Size / Insert Arrangement | 28-12 |
Strain Relief | No |
Switching Freq | 780(KHz) |
Switching Regulator | Yes |
Termination Method | Crimp |
Type | Step Down |
Voltage Rating | 700VDC/500VAC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Lead Shape | Ball |
Maximum Input Voltage (V) | 26.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Output Current (A) | 6 |
Output Voltage (V) | 0.8 to 5 |
Part Status | Active |
PCB changed | 84 |
PPAP | No |
Standard Package Name | BGA |
Supplier Package | BGA |
Supplier Temperature Grade | Extended |
Switching Frequency (kHz) | 860 |
Typical Standby Current (mA) | 0.08 |
Вес, г | 3 |
Техническая документация
Похожие товары