LTM8033MPV#PBF, Switching Voltage Regulators Ultralow N EMC 36VIN, 3A DC/DC uModule

LTM8033MPV#PBF, Switching Voltage Regulators Ultralow N EMC 36VIN, 3A DC/DC uModule
Изображения служат только для ознакомления,
см. техническую документацию
12 520 руб.
от 10 шт.11 250 руб.
от 25 шт.9 650 руб.
от 119 шт.8 284.09 руб.
Добавить в корзину 1 шт. на сумму 12 520 руб.
Номенклатурный номер: 8004980259
Артикул: LTM8033MPV#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: DC1623A
Factory Pack Quantity: Factory Pack Quantity: 119
Input Voltage, Max: 36 V
Input Voltage, Min: 3.6 V
Input Voltage: 3.6 V to 36 V
Load Regulation: 0.4%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 75 uA
Output Current: 3 A
Output Voltage: 800 mV to 24 V
Package / Case: LGA-76
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10 nA
Series: LTM8033
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 780 kHz
Topology: Buck
Type: DC/DC µModule Regulator
Вес, г 4

Техническая документация

Datasheet
pdf, 414 КБ