LTM8065IY#PBF, Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator

Фото 1/2 LTM8065IY#PBF, Switching Voltage Regulators 40VIN, 2.5A Silent Switcher Module Regulator
Изображения служат только для ознакомления,
см. техническую документацию
4 420 руб.
от 10 шт.4 170 руб.
от 25 шт.3 420 руб.
от 260 шт.3 101.38 руб.
Добавить в корзину 1 шт. на сумму 4 420 руб.
Номенклатурный номер: 8004980302
Артикул: LTM8065IY#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Silent Switcher® Solutions for EMI Compliance
Analog Devices Inc. Electromagnetic Interference (EMI) compliance is often mandatory and a critical design challenge for medical, automotive, test, and measurement equipment manufacturers. For example, if a device fails EMI compliance, it not only creates a long design cycle, it also increases cost as a result of re-design and re-evaluation for EMI compliance. To overcome these challenges, Analog Devices offers Silent Switcher® Architecture which minimizes the risk of problems caused by EMI, making µModule® Regulators and Discrete DC-DC ideal for noise-sensitive applications.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 260
Input Voltage, Max: 40 V
Input Voltage, Min: 3.4 V
Input Voltage: 3.4 V to 40 V
Load Regulation: 0.5%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2.5 A
Output Voltage: 970 mV to 18 V
Package / Case: BGA-36
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 8 uA
Series: LTM8065
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.4 V
Switching Frequency: 200 kHz to 3 MHz
Topology: Buck
Tradename: uModule
Type: Step-Down uModule Regulator
Applications ITE (Commercial)
Base Product Number LTM8065 ->
Current - Output (Max) 2.5A
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C (With Derating)
Package Tray
Package / Case 36-BBGA Module
Series ВµModuleВ® ->
Size / Dimension 0.25"" L x 0.25"" W x 0.09"" H (6.3mm x 6.3mm x 2.
Supplier Device Package 36-BGA (6.25x6.25)
Type Non-Isolated PoL Module
Video File Linear Technology LTM8065 | Digi-Key DailyPower Вµ
Voltage - Input (Max) 40V
Voltage - Input (Min) 3.4V
Voltage - Output 1 0.97 ~ 18V
Выходной Ток 2.5А
Количество Выводов 36вывод(-ов)
Количество Выходов 1 Выход
Корпус ИС DC / DC Преобразователя BGA
Максимальная Рабочая Температура 125 C
Максимальное Входное Напряжение 40В
Максимальное Выходное Напряжение 18В
Минимальное Входное Напряжение 3.4В
Минимальное Выходное Напряжение 970мВ
Тип DC / DC Преобразователя Micro Module
Топология (Общая Схема Соединений) Понижающий(Понижающий)
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Частота Коммутации 3МГц
Automotive Yes
Military No
Packaging Tray
Pin Count 36
Standard Package Name BGA
Supplier Package BGA
Вес, г 6

Техническая документация

Datasheet
pdf, 1740 КБ
Datasheet
pdf, 2716 КБ