ADM3064EARZ-R7, RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers

ADM3064EARZ-R7, RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, 500 kbps/50 Mbps RS-485 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
1 400 руб.
от 10 шт.1 100 руб.
от 100 шт.861 руб.
от 250 шт.760.74 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Номенклатурный номер: 8004980313
Артикул: ADM3064EARZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
ADM3064E Full-Duplex RS-485 Transceiver
Analog Devices Inc. ADM3064E Full-Duplex RS-485 Transceiver features IEC Electrostatic Discharge (ESD) protection, allowing this device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3064E features a VIO logic supply pin that allows a flexible digital interface capable of operating as low as 1.62V.

Технические параметры

Brand: Analog Devices
Data Rate: 500 kb/s
Development Kit: EVAL-ADM3064E
Duplex: Full Duplex
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 1000
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 100 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Output Voltage: 3.5 V
Package / Case: SOIC-14
Pd - Power Dissipation: 239 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 200 ns, 220 ns
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: IEC ESD Protected Transceiver

Техническая документация

Datasheet
pdf, 1991 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем